Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3070053

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 24 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3070053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3070053
  • Alias/AKA:
    UT-4-PE/HESILED-24-(5X20)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Material:
    N/A
  • Body Orientation:
    N/A
  • Contact Plating:
    N/A
  • Gender:
    N/A
  • Housing Color:
    Black
  • Family:
    3070053
  • Dimension:
    70.8mm x 6.2mm x 80.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3070053 RoHS compliant?
Yes, 3070053 is RoHS compliant.
What is the lead time for 3070053?
The standard lead time for 3070053 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
8
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.063
8
$17.330
50 +
$16.460
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!