3070011
Phoenix Contact
Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross sect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3070011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070011
-
Alias/AKA:UT-4-PE/MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
63
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$8.42
25
$8.00
50 +
$7.60
Click for Quote
Log in
to unlock special pricing