- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3069954
Phoenix Contact
3069954
Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 4 - width: 63.4 mm - co ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069954
-
Alias/AKA:FTPR-3/4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1