- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 3069706
3069706
Phoenix Contact
Switch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA
Search Keywords: 3069706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069706
-
Alias/AKA:RS20-US-S0200-0102-014H-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:62.5mm x 48mm x 48 mm
-
Actuator Style/Diameter:Knob Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.9 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$35.53
5
$33.31
10
$32.81
25
$30.02
50
$29.19
100
$28.75
250 +
$28.02
Click for Quote
Log in
to unlock special pricing