- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3069313
3069313
Phoenix Contact
Interruption plug - number of positions: 4 - width: 32.6 mm - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interruption plug - number of positions: 4 - width: 32.6 mm - color: red
Search Keywords: 3069313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069313
-
Alias/AKA:FIP-3/4-SERVICE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26