- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3069058
3069058
Phoenix Contact
Cover profile carrier - for accommodating the cover profile - length: 81 mm - width: 8.15 mm - height: 73.1 mm - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile carrier - for accommodating the cover profile - length: 81 mm - width: 8.15 mm - height: 73.1 mm - number of positions: 1 - color: gray
Search Keywords: 3069058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069058
-
Alias/AKA:APH-RSCWE-6-3-CARRIER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments