Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3063992

Filler plugs - length: 20 mm - diameter: 10 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Filler plugs - length: 20 mm - diameter: 10 mm - color: black
Search Keywords: 3063992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3063992
Alias/AKA: KDT-ST-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Filler Plug
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3063992 RoHS compliant?
Yes, 3063992 is RoHS compliant.
What is the lead time for 3063992?
The standard lead time for 3063992 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 1/1/27
Manufacturer Stock:
75 can ship
Minimum Order Quantity:
10
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.38
25 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!