- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3063989
3063989
Phoenix Contact
Filler plugs - length: 20 mm - diameter: 9 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filler plugs - length: 20 mm - diameter: 9 mm - color: black
Search Keywords: 3063989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3063989
-
Alias/AKA:KDT-ST-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
29
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$2.761
25
$2.390
29 +
$2.510
Click for Quote
Log in
to unlock special pricing