- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3063976
3063976
Phoenix Contact
Filler plugs - length: 20 mm - diameter: 8 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filler plugs - length: 20 mm - diameter: 8 mm - color: black
Search Keywords: 3063976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3063976
-
Alias/AKA:KDT-ST-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Filler Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26