- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3062769
Phoenix Contact
3062769
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
Search Keywords: 3062769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062769
-
Alias/AKA:FUSE-10-3X85-8A-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:SL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:8 A
-
Maximum AC Voltage Rating:1500 V
-
Maximum DC Voltage Rating:1500 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 3062769 RoHS compliant?
Yes, 3062769 is RoHS compliant.
What is the lead time for 3062769?
The standard lead time for 3062769 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$51.23
5
$48.12
10
$45.37
30
$42.92
50
$42.28
100
$41.25
250 +
$40.63
Click for Quote
Log in
to unlock special pricing