Phoenix Contact
3062143
Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3062143 |
| Alias/AKA: | PT-10-3-HESILED-1000V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |