3062142
Phoenix Contact
Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal current: 20 A - nom. voltage: 1000 V - width: 17.6 mm - fuse type: Midget / 10.3 x 38 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3062142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062142
-
Alias/AKA:PT-10-3-HESI-1000V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
139
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
7/7/26