- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3062087
3062087
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - length: 155.8 mm - width: 5.2 mm - number of positions: 2 - color: g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - length: 155.8 mm - width: 5.2 mm - number of positions: 2 - color: gray
Search Keywords: 3062087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062087
-
Alias/AKA:AB-SK-D-TOP-INSULATED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/7/26