- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3062032
3062032
Phoenix Contact
Filler plugs - length: 20 mm - diameter: 14 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filler plugs - length: 20 mm - diameter: 14 mm - color: black
Search Keywords: 3062032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062032
-
Alias/AKA:KDT-ST-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Filler Plug
-
Dimension:N/A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
31
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.64
25
$2.27
31 +
$2.40
Click for Quote
Log in
to unlock special pricing