- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3062016
3062016
Phoenix Contact
Filler plugs - length: 20 mm - diameter: 12 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filler plugs - length: 20 mm - diameter: 12 mm - color: black
Search Keywords: 3062016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062016
-
Alias/AKA:KDT-ST-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
31
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$2.618
25
$2.250
31 +
$2.380
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments