- Home ›
- All Products›
- 3061762
Phoenix Contact
3061762
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - nu ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061762
-
Alias/AKA:PT-6/1P-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50