3061758
Phoenix Contact
The 3061758 is a feed-through terminal block with a push-in/plug connection method, rated for 1000 V and 41 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3061758 is a feed-through terminal block with a push-in/plug connection method, rated for 1000 V and 41 A.
Search Keywords: 3061758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061758
-
Alias/AKA:PT-6/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Tariffs may apply for U.S. shipments