- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3061716
3061716
Phoenix Contact
Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: green/yellow
Search Keywords: 3061716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061716
-
Alias/AKA:PP-H-6/-1-M-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:41 A
-
Wire Size:8-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/14/26
Accessories