- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3061619
3061619
Phoenix Contact
Plug; Push-in conn; 6 pos; AWG: 20 - 8; W: 49.2 mm; H: 49.3 mm; gray; PP-H 6/ 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug; Push-in conn; 6 pos; AWG: 20 - 8; W: 49.2 mm; H: 49.3 mm; gray; PP-H 6/ 6
Search Keywords: 3061619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061619
-
Alias/AKA:PP-H-6/-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$17.62
10
$16.74
25 +
$15.90
Click for Quote
Log in
to unlock special pricing
Accessories