- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3061541
3061541
Phoenix Contact
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: gray
Search Keywords: 3061541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061541
-
Alias/AKA:PP-H-6/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PL3821
-
Termination Method:Spring Clamp3836
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:10003826V
-
Maximum Current Rating:41 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments
Accessories