3061499
Phoenix Contact
Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5
Search Keywords: 3061499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061499
-
Alias/AKA:STTB-2-5/4P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$13.17
25
$12.52
50 +
$11.89
Click for Quote
Log in
to unlock special pricing