- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3061389
3061389
Phoenix Contact
Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3061389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061389
-
Alias/AKA:ST-2-5-TWIN/1P-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/1/26