- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3061348
3061348
Phoenix Contact
A 15A, 1000V DC fuse in a 10.3x38 mm package with gPV characteristics, designed for photovoltaic applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 15A, 1000V DC fuse in a 10.3x38 mm package with gPV characteristics, designed for photovoltaic applications.
Search Keywords: 3061348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061348
-
Alias/AKA:FUSE-10-3X38-15A-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.3 x 38 mm
-
Acting:N/A
-
Current Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
103
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments