- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3061305
3061305
Phoenix Contact
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
Search Keywords: 3061305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061305
-
Alias/AKA:FUSE-10-3X38-4A-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.3 x 38 mm
-
Acting:N/A
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$6.501
5
$5.910
10 +
$5.610
Click for Quote
Log in
to unlock special pricing