- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3060704
3060704
Phoenix Contact
Plug - number of positions: 10 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 10 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 82 mm - color: gray
Search Keywords: 3060704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060704
-
Alias/AKA:UP-6/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$24.48
10
$23.25
25 +
$22.09
Click for Quote
Log in
to unlock special pricing