- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3060623
3060623
Phoenix Contact
Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal cu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 16.4 mm - color: gray
Search Keywords: 3060623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060623
-
Alias/AKA:UP-6/-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.91
25
$5.61
50 +
$5.33
Click for Quote
Log in
to unlock special pricing