- Home ›
- All Products›
- 3060607
Phoenix Contact
3060607
End cover - length: 86.5 mm - width: 2.2 mm - height: 52.4 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 86.5 mm - width: 2.2 mm - height: 52.4 mm - color: gray
Search Keywords: 3060607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060607
-
Alias/AKA:D-UT-6-QUATTRO/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3060607 RoHS compliant?
Yes, 3060607 is RoHS compliant.
What is the lead time for 3060607?
The standard lead time for 3060607 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/11/26