3060487
Phoenix Contact
Double-level terminal block - With equipotential bonder - connection method: Screw/plug-in connection - cross section: 0.14 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - With equipotential bonder - connection method: Screw/plug-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3060487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060487
-
Alias/AKA:UTTB-2-5/2P-PV-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$6.01
50 +
$5.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments