- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3060432
3060432
Phoenix Contact
Flange cover - can be snapped onto the UPBV 2,5/... and UPBV 4/... plugs - length: 45.7 mm - width: 4.5 mm - height: 32 mm - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange cover - can be snapped onto the UPBV 2,5/... and UPBV 4/... plugs - length: 45.7 mm - width: 4.5 mm - height: 32 mm - color: gray
Search Keywords: 3060432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060432
-
Alias/AKA:DF-UPBV-2-5/-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover Flange
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/23/26