3060380
Phoenix Contact
Protective conductor double-level terminal block - connection method: Screw/plug-in connection - cross section: 0.14 mm² - 4 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor double-level terminal block - connection method: Screw/plug-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3060380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060380
-
Alias/AKA:UTTB-2-5/2P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$8.42
25
$8.00
50 +
$7.60
Click for Quote
Log in
to unlock special pricing