- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3059744
3059744
Phoenix Contact
Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray
Search Keywords: 3059744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3059744
-
Alias/AKA:PW-4-POT-SL/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$1.84
100
$1.78
250
$1.73
500
$1.69
1,000
$1.67
2,500
$1.64
5,000
$1.62
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing