3058334
Phoenix Contact
Test disconnect terminal block - cross section: 0.1 - 6 mm² - AWG: 26 - 8 - width 13 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - cross section: 0.1 - 6 mm² - AWG: 26 - 8 - width 13 mm - color: gray
Search Keywords: 3058334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3058334
-
Alias/AKA:RSC 5-T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26