Image is representational - see mfr. specs

Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gra ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gray
Search Keywords: 3058062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3058062
  • Alias/AKA:
    RBO 5-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
20
$1.59
50 +
$1.54
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 20 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!