3058059
Phoenix Contact
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gra ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gray
Search Keywords: 3058059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3058059
-
Alias/AKA:RBO-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665
Ships today, if you order in
Manufacturer Stock:
3,093
can ship
Minimum Order Quantity:
20
4 Weeks
can ship
7/1/26