- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3056996
3056996
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Slip-on connection - number of p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 8.1 mm - color: gray
Search Keywords: 3056996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3056996
-
Alias/AKA:UW-4-POT-SCM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$1.99
250
$1.76
500
$1.69
1,000
$1.64
2,500
$1.60
5,000
$1.58
7,500
$1.55
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing