- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3051111
3051111
Phoenix Contact
Plug - number of positions: 2 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nomina ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug - number of positions: 2 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 10.4 mm - color: gray
Search Keywords: 3051111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3051111
-
Alias/AKA:QP 1 5/ 2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:17.5 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 50
Stock lot only:
24
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$2.959
50
$2.690
100
$2.650
250
$2.560
500
$2.520
1,000
$2.480
2,500
$2.440
5,000 +
$2.410
Click for Quote
Log in
to unlock special pricing