- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3051072
Phoenix Contact
3051072
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nomina ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3051072 |
| Alias/AKA: | QP-1-5/-1-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 17.5 A |
| Wire Size: | 16-24 AWG |