- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3051030
3051030
Phoenix Contact
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nomina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow
Search Keywords: 3051030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3051030
-
Alias/AKA:QP-1-5/-1-L-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:17.5 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/29/26