- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3051014
Phoenix Contact
3051014
The 3051014 is a single-position plug featuring a quick connection method for conductors ranging from 24 to 16 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3051014 |
| Alias/AKA: | QP-1-5/-1-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 17.5 A |
| Wire Size: | 16-24 AWG |