3050407
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Quick connection - cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - length: 94 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/7,5
Search Keywords: 3050407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050407
-
Alias/AKA:QTC-1-5-TWIN-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4
$8.63
25
$8.20
50 +
$7.79
Click for Quote
Log in
to unlock special pricing