Phoenix Contact
3050390
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
Search Keywords: 3050390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050390
-
Alias/AKA:QTC-2-5-HESILED-60-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3050390
Product Guides
+
Frequently Asked Questions
Is 3050390 RoHS compliant?
Yes, 3050390 is RoHS compliant.
What is the lead time for 3050390?
The standard lead time for 3050390 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/11/26