- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3050374
Phoenix Contact
3050374
The 3050374 is a lever-type fuse modular terminal block for 5 x 20 mm G fuse inserts, featuring a fault indicator LED for 24 V ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050374
-
Alias/AKA:QTC-2-5-HESILED-24-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:24 V