Phoenix Contact
3050316
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.5 mm² - 2.5 mm² - AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050316
-
Alias/AKA:QTCU-2-5-TWIN-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A