3050235
Phoenix Contact
Feed-through terminal block - connection method: Quick connection - Spring-cage connection - cross section: 0.25 mm² - 1.5 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Feed-through terminal block - connection method: Quick connection - Spring-cage connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3050235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050235
-
Alias/AKA:QTTCBS 1 5 BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$4.40
100
$4.14
250
$3.96
500
$3.85
1,000
$3.75
2,500
$3.69
5,000
$3.64
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing