Phoenix Contact
3050044
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AW ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3050044
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3050044 |
| Alias/AKA: | QTCU-1-5-TWIN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 3050044 discontinued?
Yes, 3050044 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3050044 RoHS compliant?
Yes, 3050044 is RoHS compliant.
What is the lead time for 3050044?
The standard lead time for 3050044 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.