3050015
Phoenix Contact
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AW ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3050015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050015
-
Alias/AKA:QTCU-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26