3050002
Phoenix Contact
Feed-through terminal block with bolt connection technology and transparent safety contact hood - cross section: 2.5 - 35 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block with bolt connection technology and transparent safety contact hood - cross section: 2.5 - 35 mm² - AWG: 14 - 2 - width 20.2 mm - color: gray
Search Keywords: 3050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3050002
-
Alias/AKA:RTO-8-TC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$10.16
10
$9.65
25 +
$9.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT