3049864
Phoenix Contact
Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 14 - 2 - width 20.2 mm - color: b ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 14 - 2 - width 20.2 mm - color: blue
Search Keywords: 3049864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049864
-
Alias/AKA:RTO-8-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$9.76
10
$9.27
25 +
$8.81
Click for Quote
Log in
to unlock special pricing