3049835
Phoenix Contact
Feed-through terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 2.5 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: blue
Search Keywords: 3049835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049835
-
Alias/AKA:RTO-3-TC-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/26/26
Tariffs may apply for U.S. shipments