- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3049806
3049806
Phoenix Contact
Cover profile - for single-bolt terminal block M5 - length: 52 mm - width: 13 mm - height: 6.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - for single-bolt terminal block M5 - length: 52 mm - width: 13 mm - height: 6.5 mm - color: gray
Search Keywords: 3049806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049806
-
Alias/AKA:HV-M5/1-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cover Profile
-
Dimension:52 x 13 x 6.5mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
6 Weeks
can ship
7/20/26